
OID250 | |
---|---|
DigiKey Part Number | 2330-OID250-ND |
Manufacturer | |
Manufacturer Product Number | OID250 |
Description | PHOTOELECTRIC DISTANCE SENSOR; N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 78.740" (30mm ~ 2m) PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.181" ~ 78.740" (30mm ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,625.82000 | $1,625.82 |