OF5027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OF5027

DigiKey Part Number
2330-OF5027-ND
Manufacturer
Manufacturer Product Number
OF5027
Description
DIFFUSE REFLECTION SENSOR; INFRA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.039" ~ 15.748" (1mm ~ 400mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
0.039" ~ 15.748" (1mm ~ 400mm)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Connector, M12
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,371.24000$1,371.24
Manufacturers Standard Package