cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVQ101

DigiKey Part Number
2330-MVQ101-ND
Manufacturer
Manufacturer Product Number
MVQ101
Description
95 X 50 X 57 MM; 3 X NORMALLY OP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sensor Linear, Rotary Position Round Shaft Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Digital
Output Signal
Digital
Actuator Type
Round Shaft
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,561.83000$2,561.83
Manufacturers Standard Package