
LR8000 | |
---|---|
DigiKey Part Number | 2330-LR8000-ND |
Manufacturer | |
Manufacturer Product Number | LR8000 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Male M12x1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 80 mA | |
Switch Actuation Level | - | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Fluoropolymers, Polytetrafluoroethylene (PTFE), Polyetherimide (PEI), Stainless Steel | |
Operating Temperature | -25°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,230.41000 | $5,230.41 |