Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KI5052

DigiKey Part Number
2330-KI5052-ND
Manufacturer
Manufacturer Product Number
KI5052
Description
SENSOR PROX CAPACITIVE 15MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
KI5052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NC/NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 55V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,734.74000$1,734.74
Manufacturers Standard Package