E20712
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E20712

DigiKey Part Number
2330-E20712-ND
Manufacturer
Manufacturer Product Number
E20712
Description
DIFFUSE REFLECTION SENSOR; SENSI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.787" ~ 2.362" (20mm ~ 60mm) Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
0.787" ~ 2.362" (20mm ~ 60mm)
Sensing Method
Reflective
Output Type
-
Response Time
-
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$546.03000$546.03
Manufacturers Standard Package