.jpg)
E20654 | |
---|---|
DigiKey Part Number | 2330-E20654-ND |
Manufacturer | |
Manufacturer Product Number | E20654 |
Description | DIFFUSE REFLECTION SENSOR; SENSI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 2.362" ~ 11.811" (60mm ~ 300mm) Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 2.362" ~ 11.811" (60mm ~ 300mm) | |
Sensing Method | Reflective | |
Output Type | - | |
Response Time | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $533.72000 | $533.72 |