New at DigiKey
Circular Connector Distributor Y-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12269

DigiKey Part Number
2330-E12269-ND
Manufacturer
Manufacturer Product Number
E12269
Description
Y/T SPLITTER; SPLITS M8 4-PIN MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
E12269 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M8
Shell Size - Insert (Convert To)
M8
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4 (2)
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Polyurethane (PUR)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
3A
Voltage Rating
30VAC/DC
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$411.90000$411.90
Manufacturers Standard Package