
DTI513 | |
---|---|
DigiKey Part Number | 2330-DTI513-ND |
Manufacturer | |
Manufacturer Product Number | DTI513 |
Description | READ/WRITE HEAD, 13,56 MHZ, IO-L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | - | |
Standards | ISO 15693 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,173.25000 | $2,173.25 |