DP1223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP1603

DigiKey Part Number
2330-DP1603-ND
Manufacturer
Manufacturer Product Number
DP1603
Description
RELAY ADAPTER, 2 CHANNEL, 2 DIGI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
24V
Voltage - Output 1
-
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
-
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-25°C ~ 60°C
Features
-
Size / Dimension
1.18" L x 0.94" W x 2.48" H (30.0mm x 24.0mm x 63.0mm)
Approval Agency
CE, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$975.49000$975.49
Manufacturers Standard Package