
CR0401 | |
---|---|
DigiKey Part Number | 2330-CR0401-ND |
Manufacturer | |
Manufacturer Product Number | CR0401 |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 8 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 32VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | CANopen | |
Memory Size | 208KB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP20 | |
Software | CODESYS V3.5, Node RED | |
Approval Agency | CE, UKCA | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,505.28000 | $3,505.28 |