ANT420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT420

DigiKey Part Number
2330-ANT420-ND
Manufacturer
Manufacturer Product Number
ANT420
Description
READ/WRITE HEAD; 13,56 MHZ; DATA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
-
Standards
ISO 15693
Package / Case
Module, Connector
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,208.76000$2,208.76
Manufacturers Standard Package