
AL1422 | |
---|---|
DigiKey Part Number | 2330-AL1422-ND |
Manufacturer | |
Manufacturer Product Number | AL1422 |
Description | IO-LINK MASTER,ETHERNET/IP,8 IO- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Orange | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,387.66000 | $4,387.66 |