IF145-107-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF145-107-7

DigiKey Part Number
2434-IF145-107-7-ND
Manufacturer
Manufacturer Product Number
IF145-107-7
Description
IFIXIT PRECISION SCREWDRIVER TRI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Y1 Tri-Wing® Screwdriver
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Tube
Part Status
Active
Tool Type
Screwdriver
Tip Type
Tri-Wing®
Size
Y1
Length - Blade
-
Length - Overall
-
Features
Ergonomic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.31000$49.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.