Image for 145373-28 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145373-28

DigiKey Part Number
2434-145373-28-ND
Manufacturer
Manufacturer Product Number
145373-28
Description
IFIXIT PRECISION 4 MM SCREWDRIVE
Customer Reference
Detailed Description
7/64" Hex TR (Security) Bit, Insert 4mm Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Hex TR (Security)
Tip Size
7/64"
Drive Size
4mm
Length - Overall
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
90$24.58233$2,212.41