
145090-2 | |
---|---|
DigiKey Part Number | 2434-145090-2-ND |
Manufacturer | |
Manufacturer Product Number | 145090-2 |
Description | P5 PENTALOBE SCREWDRIVER RETINA |
Customer Reference | |
Detailed Description | P5 Pentalobe Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | P5 | |
Length - Blade | - | |
Length - Overall | - | |
Features | ESD Safe, Reversible Blade | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
23 | $98.45000 | $2,264.35 |