
116037-4 | |
---|---|
DigiKey Part Number | 2434-116037-4-ND |
Manufacturer | |
Manufacturer Product Number | 116037-4 |
Description | CBL ASSY USB-A M-LIGHTNING 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.56' (2.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | Sync and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
21 | $106.66095 | $2,239.88 |