cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113056-1

DigiKey Part Number
2434-113056-1-ND
Manufacturer
Manufacturer Product Number
113056-1
Description
AC/DC WALL MOUNT ADAPTER
Customer Reference
Detailed Description
AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
-
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$513.08800$2,565.44