
111052-1 | |
---|---|
DigiKey Part Number | 2434-111052-1-ND |
Manufacturer | |
Manufacturer Product Number | 111052-1 |
Description | MODULE DDR4 SDRAM 32GB 260DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 260-DIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 260-DIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $2,114.21000 | $4,228.42 |