
145027-5 | |
---|---|
DigiKey Part Number | 2434-145027-5-ND |
Manufacturer | |
Manufacturer Product Number | 145027-5 |
Description | TR8 TORX SECURITY SCREWDRIVER / |
Customer Reference | |
Detailed Description | TR8 Torx® TR (Security) Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | TR8 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
45 | $49.18400 | $2,213.28 |