
111044-1 | |
---|---|
DigiKey Part Number | 2434-111044-1-ND |
Manufacturer | |
Manufacturer Product Number | 111044-1 |
Description | MODULE DDR3L SDRAM 8GB 204DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 8GB 204-DIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-DIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $528.47600 | $2,642.38 |