cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111034-1

DigiKey Part Number
2434-111034-1-ND
Manufacturer
Manufacturer Product Number
111034-1
Description
MODULE DDR2 SDRAM 2GB 200DIMM
Customer Reference
Detailed Description
Memory Module DDR2 SDRAM 2GB 200-DIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR2 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
800
Package / Case
200-DIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
14$158.46643$2,218.53