
111027-1 | |
---|---|
DigiKey Part Number | 2434-111027-1-ND |
Manufacturer | |
Manufacturer Product Number | 111027-1 |
Description | MODULE DDR2 SDRAM 2GB 200DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 2GB 200-DIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR2 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 667 | |
Package / Case | 200-DIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $158.46643 | $2,218.53 |