
844021BG-01LF | |
---|---|
DigiKey Part Number | 800-1146-5-ND |
Manufacturer | |
Manufacturer Product Number | 844021BG-01LF |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 170MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 170MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |