621NILFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3,300
Unit Price: $25.52000
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621NILFT

DigiKey Part Number
800-2580-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
621NILFT
Description
IC CLK BUFFER 1:4 200MHZ 8VFQFPN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.14V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-VFQFPN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes