Parametric Equivalent

YC1N-5A240 | |
|---|---|
DigiKey Part Number | 1885-YC1N-5A240-ND |
Manufacturer | |
Manufacturer Product Number | YC1N-5A240 |
Description | MINI CONTACTOR 6A 240VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 240VAC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Must Operate Voltage | 180 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 8.3 mA | |
Coil Power | 2W | |
Coil Resistance | 28.8kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.86000 | $377.86 |

