XA1E-BV304V-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA1E-BV304V-R

DigiKey Part Number
1885-XA1E-BV304V-R-ND
Manufacturer
Manufacturer Product Number
XA1E-BV304V-R
Description
SW ESTOP PULL/TWST RESET 3A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
4PST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$583.31000$583.31
Manufacturers Standard Package