
SG2-30-030-OO-E-C | |
|---|---|
DigiKey Part Number | 1885-SG2-30-030-OO-E-C-ND |
Manufacturer | |
Manufacturer Product Number | SG2-30-030-OO-E-C |
Description | 957801350 LIGHT CURTAIN 300MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 30mm | |
Protective Height | 300mm | |
Number of Beams | 16 | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 19.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,736.86000 | $6,736.86 |

