S3TL-H10-16WY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 450
Unit Price: $1.32000
Datasheet
Image for S3TL-H10-16WY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-H10-16WY

DigiKey Part Number
1885-S3TL-H10-16WY-ND
Manufacturer
Manufacturer Product Number
S3TL-H10-16WY
Description
FERRULE 17AWG YELLOW 16L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
17 AWG (1.00mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.32000$1.32
Manufacturers Standard Package