



RV8S-S-A240-D24 | |
|---|---|
DigiKey Part Number | 1885-1734-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-S-A240-D24 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 19.6 ~ 30VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.01000 | $287.01 |
| 10 | $255.60600 | $2,556.06 |
| 25 | $244.07000 | $6,101.75 |
| 50 | $235.68580 | $11,784.29 |
| 100 | $227.58350 | $22,758.35 |
| 250 | $217.29228 | $54,323.07 |


