RV8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV8S
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8S-L-D48-A240

DigiKey Part Number
1885-1784-ND
Manufacturer
Manufacturer Product Number
RV8S-L-D48-A240
Description
SSR RELAY SPST-NO 100MA 0-48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
192 ~ 264VAC
Voltage - Load
0 V ~ 48 V
Load Current
100 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$203.17000$203.17
10$180.92300$1,809.23
25$172.76320$4,319.08
50$166.83140$8,341.57
100$161.09780$16,109.78
250$153.81524$38,453.81
500$148.52322$74,261.61
Manufacturers Standard Package