



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4.5 ~ 12VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.47000 | $281.47 |
10 | $250.67400 | $2,506.74 |
25 | $239.36040 | $5,984.01 |
50 | $231.13640 | $11,556.82 |
100 | $223.19140 | $22,319.14 |
250 | $213.09876 | $53,274.69 |