
RU2S-C-D24 | |
|---|---|
DigiKey Part Number | 1885-RU2S-C-D24-ND |
Manufacturer | |
Manufacturer Product Number | RU2S-C-D24 |
Description | RELAY PLUG-IN DPDT 10A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 44.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 605 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.82000 | $92.82 |
| 10 | $76.97000 | $769.70 |
| 25 | $71.30680 | $1,782.67 |
| 50 | $67.37680 | $3,368.84 |
| 100 | $63.77990 | $6,377.99 |
| 250 | $59.54900 | $14,887.25 |
| 500 | $56.74150 | $28,370.75 |
| 1,000 | $54.25779 | $54,257.79 |


