RR2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR2P-UDC24V

DigiKey Part Number
1885-1118-ND
Manufacturer
Manufacturer Product Number
RR2P-UDC24V
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
60 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
In-Stock: 5
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$187.79000$187.79
10$167.24200$1,672.42
25$159.70400$3,992.60
50$154.21900$7,710.95
100$148.92040$14,892.04
250$142.18956$35,547.39
500$137.29696$68,648.48
Manufacturers Standard Package