RR2KP-UxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR2KP-UxC
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RR2KP-UDC48V

DigiKey Part Number
1885-1432-ND
Manufacturer
Manufacturer Product Number
RR2KP-UDC48V
Description
RELAY GEN PURPOSE DPDT 10A 48V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
30 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
-
Operate Time
25 ms
Operating Temperature
-5°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$593.12000$593.12
10$528.17300$5,281.73
25$504.31880$12,607.97
50$486.98040$24,349.02
100$470.22500$47,022.50
Manufacturers Standard Package