cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH4B-UDC6V

DigiKey Part Number
1885-RH4B-UDC6V-ND
Manufacturer
Manufacturer Product Number
RH4B-UDC6V
Description
RELAY PLUG-IN 4PDT 10A 6VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
250 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.6 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
24 Ohms
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$205.44000$205.44
Manufacturers Standard Package