



RF1V-4A2BLD1-D12 | |
|---|---|
DigiKey Part Number | 1885-1797-ND |
Manufacturer | |
Manufacturer Product Number | RF1V-4A2BLD1-D12 |
Description | RELAY GEN PURPOSE 6PST 6A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.51000 | $397.51 |
| 10 | $354.01800 | $3,540.18 |
| 25 | $338.03200 | $8,450.80 |
| 50 | $326.41500 | $16,320.75 |
| 100 | $315.18930 | $31,518.93 |
| 250 | $300.93156 | $75,232.89 |

