
NRLT2100-F-2A-AA | |
---|---|
DigiKey Part Number | 1885-NRLT2100-F-2A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRLT2100-F-2A-AA |
Description | CIRCUIT PROTECTOR 2A AA CURVE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 50 V DC Lever Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $532.98000 | $532.98 |