NC1V-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NC1V-11
Circuit Breaker Basics - Another Teaching Moment

NC1V-1100-10AA

DigiKey Part Number
1885-1708-ND
Manufacturer
Manufacturer Product Number
NC1V-1100-10AA
Description
CIRCUIT PROTECTOR 1 POLE 10A
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.