
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Illumination Color | White, Cool | |
Luminous Flux | 1530lm | |
Length | 15.35" (390.0mm) | |
Profile (W x H) | 1.96" x 1.17" (49.8mm x 29.8mm) | |
Power - Rated | 10.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP67F/IP69K - Dust Tight, Oil and Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |