Image for HW1P-1FQD-A-24V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1P-1FQD-A-24V

DigiKey Part Number
1885-HW1P-1FQD-A-24V-ND
Manufacturer
Manufacturer Product Number
HW1P-1FQD-A-24V
Description
22MM PILOT LIGHT AMBER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused 24V 8mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Current
8mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.88" (22.30mm)
Type
LED
Lens Size
23.50mm Dia
Lamp Color
Amber
Lens Style
Round with Flat Top
Lens Color
Amber
Termination Style
Screw Terminal
Lens Transparency
Diffused
Ingress Protection
IP65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$217.71000$217.71
10$174.60800$1,746.08
100$149.64860$14,964.86
500$138.83730$69,418.65
Manufacturers Standard Package