
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital (6), Analog/Digital (2) | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | - | |
Communications | USB | |
Memory Size | 12KB | |
Mounting Type | DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,003.42000 | $2,003.42 |
| 10 | $1,669.31800 | $16,693.18 |
| 25 | $1,565.01840 | $39,125.46 |
| 50 | $1,496.53660 | $74,826.83 |

