
Category | Voltage 24V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.0mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP65, NEMA 4X, 13 |
Lens Color Green | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.46000 | $456.46 |
| 10 | $393.71900 | $3,937.19 |
| 25 | $371.14160 | $9,278.54 |
| 50 | $354.89420 | $17,744.71 |
| 100 | $339.32680 | $33,932.68 |
| 250 | $319.74204 | $79,935.51 |


