
AIMC-02UHQ-0N7B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-02UHQ-0N7B-TTR-ND - Tape & Reel (TR) 535-AIMC-02UHQ-0N7B-TCT-ND - Cut Tape (CT) 535-AIMC-02UHQ-0N7B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-02UHQ-0N7B-T |
Description | FIXED IND 0.7NH 360MA 150 MOHM |
Customer Reference | |
Detailed Description | 0.7 nH Shielded Multilayer Inductor 360 mA 150mOhm Max 008004 (0201 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 14GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 008004 (0201 Metric) | |
Supplier Device Package | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.63960 | $63.96 |
| 1,000 | $0.52609 | $526.09 |
| 5,000 | $0.45887 | $2,294.35 |
| 10,000 | $0.43267 | $4,326.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.39008 | $15,603.20 |
| 80,000 | $0.36790 | $29,432.00 |
| 120,000 | $0.35552 | $42,662.40 |
| 200,000 | $0.34055 | $68,110.00 |

