



ES541GTX.CR.BGO.ITU | |
---|---|
DigiKey Part Number | 2014-ES541GTX.CR.BGO.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES541GTX.CR.BGO.ITU |
Description | TX CUTTER TPRD RELIEV,FLUSH,ESD |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | Carbide Blades, Ergonomic, ESD Safe | |
Capacity | 29 ~ 38 AWG Hard Wire | |
Weight | - | |
Base Product Number |