



ES5249.CR.BG | |
---|---|
DigiKey Part Number | 2014-ES5249.CR.BG-ND |
Manufacturer | |
Manufacturer Product Number | ES5249.CR.BG |
Description | CUTTER OBLIQUE,FULLFL,ESD 5.04"M |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 50° Full Flush 5.04" (128.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Tip (Oblique) | |
Shape | Angled, 50° | |
Cut Edge | Full Flush | |
Length - Overall | 5.04" (128.0mm) | |
Features | ESD Safe | |
Capacity | 17 ~ 38 AWG | |
Weight | - |