



ES248ATX.CR.BGO.ITU | |
---|---|
DigiKey Part Number | 2014-ES248ATX.CR.BGO.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES248ATX.CR.BGO.ITU |
Description | TX CUTTER 50 ANGLED,FULLFL,ESD |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 50° Full Flush 4.84" (123.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Tip (Oblique) | |
Shape | Angled, 50° | |
Cut Edge | Full Flush | |
Length - Overall | 4.84" (123.0mm) | |
Features | Carbide Blades, Ergonomic, ESD Safe | |
Capacity | 29 ~ 38 AWG Hard Wire, 26 AWG Medium Wire, 24 AWG Soft Wire | |
Weight | - | |
Base Product Number |