710.CF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
710.CF
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

710.CF.ITU

DigiKey Part Number
2014-710.CF.ITU-ND
Manufacturer
Manufacturer Product Number
710.CF.ITU
Description
PLASTIC TWEEZERS CF 4.53",710
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Flat Square 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Features
ESD Safe
Tip Style
Flat
Tip Type
Square
Tip Shape
Angled
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$33.75000$33.75
Manufacturers Standard Package