5A.SA.DN.6.ITU | |
---|---|
DigiKey Part Number | 2014-5A.SA.DN.6.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 5A.SA.DN.6.ITU |
Description | TWEEZERS ANTI-ACID/ANTI-MAG SS |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.53" (115.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |