Tweezers Acid Resistant, Anti-Magnetic Flat Very Fine 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ACF.SA.1.ITU

DigiKey Part Number
2014-2ACF.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
2ACF.SA.1.ITU
Description
PLASTIC CF TIP TWEEZERS 2ACF.SA,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Very Fine 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Flat
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$314.55000$314.55
Manufacturers Standard Package